There are no models available for this part yet.
Overview of SSL220M0JFC-0405 by Lelon Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-1-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
CAD Models for SSL220M0JFC-0405 by Lelon Electronics Corp
Part Data Attributes for SSL220M0JFC-0405 by Lelon Electronics Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LELON ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
22 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
4 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
5 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
22 mA
|
Terminal Pitch
|
5 mm
|
Alternate Parts for SSL220M0JFC-0405
This table gives cross-reference parts and alternative options found for SSL220M0JFC-0405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL220M0JFC-0405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3MS522MEFCTZ4X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF | Rubycon Corporation | SSL220M0JFC-0405 vs 6.3MS522MEFCTZ4X5 |
UMW0J220MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | SSL220M0JFC-0405 vs UMW0J220MDD1CA |
712-6R3/220MFC | CAP,AL2O3,22UF,6.3VDC,20% -TOL,20% +TOL | Tecate Group | SSL220M0JFC-0405 vs 712-6R3/220MFC |
UMA0J220MDD1BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | SSL220M0JFC-0405 vs UMA0J220MDD1BB |
MAL213453229E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 22 uF, THROUGH HOLE MOUNT, 5mmH RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | SSL220M0JFC-0405 vs MAL213453229E3 |
8220LAM0405MVN4M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | SSL220M0JFC-0405 vs 8220LAM0405MVN4M |
8220LAM0405MVN4E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | SSL220M0JFC-0405 vs 8220LAM0405MVN4E |
UML0J220MDD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | SSL220M0JFC-0405 vs UML0J220MDD |
8220LAM0405MVN1M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | SSL220M0JFC-0405 vs 8220LAM0405MVN1M |
8220LAM0405MVN1E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | SSL220M0JFC-0405 vs 8220LAM0405MVN1E |