Part Details for SSL1C332 by Samsung Semiconductor
Overview of SSL1C332 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSL1C332
SSL1C332 CAD Models
SSL1C332 Part Data Attributes
|
SSL1C332
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SSL1C332
Samsung Semiconductor
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 100 mΩ | |
Leakage Current | 0.528 mA | |
Manufacturer Series | SSL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1700 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | WIRE |
Alternate Parts for SSL1C332
This table gives cross-reference parts and alternative options found for SSL1C332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL1C332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41004A4338M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | SSL1C332 vs B41004A4338M008 |
1NP1CWB338MCS18040 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SSL1C332 vs 1NP1CWB338MCS18040 |
UVK1C332MHT | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | SSL1C332 vs UVK1C332MHT |
B41821A4338M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | TDK Epcos | SSL1C332 vs B41821A4338M008 |
UKL1C332MHAANATN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SSL1C332 vs UKL1C332MHAANATN |
NRSA332M16V16X25TRSTN | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 3300uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | SSL1C332 vs NRSA332M16V16X25TRSTN |
UFS1C332MHJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | SSL1C332 vs UFS1C332MHJ |
ECEB1CU332S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 3300uF, THROUGH HOLE MOUNT, AXIAL LEADED | Panasonic Electronic Components | SSL1C332 vs ECEB1CU332S |
1AU1CWB338MAP18040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | SSL1C332 vs 1AU1CWB338MAP18040 |
UKL1C332MHAANACM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | SSL1C332 vs UKL1C332MHAANACM |