SSL12HF4
Taiwan Semiconductor
Description: 1A, 20V, SILICON, SIGNAL DIODE, DO-214AC, SMA, 2 PIN

Overview of SSL12HF4 by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SSL12HF4 by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SSL12HF4 by Taiwan Semiconductor

SSL12HF4
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
SMA, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-214AC
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
20 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SSL12HF4
    Taiwan Semiconductor
    1A, 20V, SILICON, SIGNAL DIODE, DO-214AC, SMA, 2 PIN
    VS

Alternate Parts for SSL12HF4

This table gives cross-reference parts and alternative options found for SSL12HF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL12HF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SSL12M2G 1A, 20V, SILICON, SIGNAL DIODE, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SSL12HF4 vs SSL12M2G
NRVBA120ENT3G 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, 5000-REEL, Automotive Qualified onsemi SSL12HF4 vs NRVBA120ENT3G
SSL12HE2 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SSL12HF4 vs SSL12HE2
SS12LT/R13 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor SSL12HF4 vs SS12LT/R13
SSL12R3G 1A, 20V, SILICON, SIGNAL DIODE, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SSL12HF4 vs SSL12R3G
SS12HF3G Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SSL12HF4 vs SS12HF3G
SS12E Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor SSL12HF4 vs SS12E
CD214A-B120LLF Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Bourns Inc SSL12HF4 vs CD214A-B120LLF
SS12-T3-LF 1A, 20V, SILICON, SIGNAL DIODE, DO-214AC, SMA, 2 PIN Surge Components Inc SSL12HF4 vs SS12-T3-LF
NRVBA120ET3G 1.0 A, 20 V, Schottky Power Rectifier, Surface Mount, 5000-REEL, Automotive Qualified onsemi SSL12HF4 vs NRVBA120ET3G
Part Number Description Manufacturer Compare
SSL12F4 1A, 20V, SILICON, SIGNAL DIODE, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SSL12HF4 vs SSL12F4
SL12A Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Viking Tech Corp SSL12HF4 vs SL12A
SSL12F3 1A, 20V, SILICON, SIGNAL DIODE, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SSL12HF4 vs SSL12F3
SS12E Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor SSL12HF4 vs SS12E
FM120-W Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Rectron Semiconductor SSL12HF4 vs FM120-W
FM120M Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, DO-214AC, 2 PIN Rectron Semiconductor SSL12HF4 vs FM120M
SS12L Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN PanJit Semiconductor SSL12HF4 vs SS12L
SS12HE3_B/H Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Vishay Intertechnologies SSL12HF4 vs SS12HE3_B/H
SS12HM2G Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SSL12HF4 vs SS12HM2G
SSL12HE2 Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SSL12HF4 vs SSL12HE2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSL12HF4 by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSL12HF4 by Taiwan Semiconductor

  • Please alert me when SSL12HF4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SSL12HF4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSL12HF4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SSL12HF4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSL12HF4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSL12HF4 by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: