-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 20%, 1 Element, SMD, 5137, CHIP, 5137, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-150M2SLB | Coilcraft Inc | SMPS Transformer, 15W, ROHS COMPLIANT | |
FCT1-150M1SLD | Coilcraft Inc | PoE transformer, for NSC LM5015, SMT, RoHS | |
FCT1-50M1SLB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSL0804T-150M-N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SSL0804T-150M-N
YAGEO Corporation
General Purpose Inductor, 15uH, 20%, 1 Element, SMD, 5137, CHIP, 5137, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | 5137 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | YAGEO | |
Case/Size Code | 5137 | |
Construction | Shielded | |
DC Resistance | 0.046 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.21 mm | |
Package Length | 12.95 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.1 A | |
Self Resonance Frequency | 27 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for SSL0804T-150M-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL0804T-150M-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DO3316P-153 | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | Coilcraft Inc | SSL0804T-150M-N vs DO3316P-153 |
ST563PKP153MTZ | General Purpose Inductor, | Coilcraft Inc | SSL0804T-150M-N vs ST563PKP153MTZ |
DO3316P-153MSD | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, | Coilcraft Inc | SSL0804T-150M-N vs DO3316P-153MSD |
DO3316P-153MSB | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, | Coilcraft Inc | SSL0804T-150M-N vs DO3316P-153MSB |
DO3316P-153MLD | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | Coilcraft Inc | SSL0804T-150M-N vs DO3316P-153MLD |
DO3316P-153MTB | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | Coilcraft Inc | SSL0804T-150M-N vs DO3316P-153MTB |
DO3316P-153MTD | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 5137, ROHS COMPLIANT | Coilcraft Inc | SSL0804T-150M-N vs DO3316P-153MTD |
ST563PKP153MSH | General Purpose Inductor, | Coilcraft Inc | SSL0804T-150M-N vs ST563PKP153MSH |
ST563PKP153MTH | General Purpose Inductor, | Coilcraft Inc | SSL0804T-150M-N vs ST563PKP153MTH |