Part Details for SSL-LX5093PC by ITW Lumex
Overview of SSL-LX5093PC by ITW Lumex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3605-05C | Renesas Electronics Corporation | 25W, Single-Stage, Bleederless Off-Line Controller for High Power Factor Dimmable SSL Applications | |
iW3658-20F | Renesas Electronics Corporation | Dimmable Single-Stage 15W SSL LED Driver with Integrated High-Voltage FET | |
iW3600-00 | Renesas Electronics Corporation | Dimmable Single-Stage Digital LED Driver for 45W SSL Bulb Applications |
Price & Stock for SSL-LX5093PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N4703
|
Newark | Led, Pink, T-1 3/4 (5Mm), 2.2Cd, Led Color:Pink, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:3.2V, Wavelength Typ:-, Luminous Intensity:2200Mcd, Viewing Angle:20°, Lens Shape:Round Rohs Compliant: Yes |Lumex SSL-LX5093PC RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5540 / $0.6500 | Buy Now |
DISTI #
67-2062-ND
|
DigiKey | LED PINK CLEAR T-1 3/4 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
13527 In Stock |
|
$0.4823 / $1.5000 | Buy Now |
DISTI #
696-SSL-LX5093PC
|
Mouser Electronics | Standard LEDs - Through Hole Pink Clear 2200mcd RoHS: Compliant | 6629 |
|
$0.4820 / $1.1000 | Buy Now |
DISTI #
70127441
|
RS | Pink LED, 5mm (T-1 3/4) Clear, Dome Lens Through Hole package | Lumex SSL-LX5093PC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 154 |
|
$0.8800 / $1.0300 | Buy Now |
|
Future Electronics | Pink 5 mm 20° 2200 mcd 3.2 V Water Clear Through Hole LED RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.4800 / $0.5150 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Pink 2-Pin T-1 3/4 RoHS: Compliant |
783 In Stock |
|
$0.4742 / $0.6884 | Buy Now |
|
Master Electronics | LED Uni-Color Pink 2-Pin T-1 3/4 RoHS: Compliant |
783 In Stock |
|
$0.4742 / $0.6884 | Buy Now |
Part Details for SSL-LX5093PC
SSL-LX5093PC CAD Models
SSL-LX5093PC Part Data Attributes
|
SSL-LX5093PC
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX5093PC
ITW Lumex
Single Color LED, Pink, Water Clear, T-1 3/4, 5mm, LEAD FREE PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | LEAD FREE PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | PINK | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 20 deg |