-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Diffused, T-1 3/4, 5mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3605-05C | Renesas Electronics Corporation | 25W, Single-Stage, Bleederless Off-Line Controller for High Power Factor Dimmable SSL Applications | |
iW3658-20F | Renesas Electronics Corporation | Dimmable Single-Stage 15W SSL LED Driver with Integrated High-Voltage FET | |
iW3600-00 | Renesas Electronics Corporation | Dimmable Single-Stage Digital LED Driver for 45W SSL Bulb Applications |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K2373
|
Newark | Led, Green, T-1 3/4 (5Mm), 20Mcd, 565Nm, Led Color:Green, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:12Ma, Forward Voltage:5V, Wavelength Typ:565Nm, Luminous Intensity:20Mcd, Viewing Angle:60°, Msl:- Rohs Compliant: Yes |Lumex SSL-LX5093GD-5V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 599 |
|
$0.2320 / $0.3170 | Buy Now |
DISTI #
67-1100-ND
|
DigiKey | LED GREEN DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
15789 In Stock |
|
$0.2253 / $0.9400 | Buy Now |
DISTI #
696-SSLLX5093GD-5V
|
Mouser Electronics | Standard LEDs - Through Hole Green, 565nm Diffused, 5V RoHS: Compliant | 6052 |
|
$0.1820 / $0.3700 | Buy Now |
DISTI #
71494907
|
RS | LED T5 565NM GRN DIFSD W .INT.RES 6V | Lumex SSL-LX5093GD-5V RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3000 | RFQ |
|
Future Electronics | Green 5 mm 60° Diffused 30 mcd 2.2 V Through Hole LED - T-1¾ RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2300 / $0.2500 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 565nm 2-Pin T-1 3/4 RoHS: Compliant |
2627 In Stock |
|
$0.1746 / $0.2700 | Buy Now |
DISTI #
60617802
|
Verical | LED Uni-Color Green 565nm 2-Pin T-1 3/4 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1849 | Americas - 2500 |
|
$0.2738 / $0.3510 | Buy Now |
DISTI #
SSL-LX5093GD-5V
|
TME | LED, 5mm, green, 20mcd, 60°, Front: convex, 5÷7VDC, No.of term: 2 Min Qty: 1 | 0 |
|
$0.2290 / $0.7990 | RFQ |
|
Master Electronics | LED Uni-Color Green 565nm 2-Pin T-1 3/4 RoHS: Compliant |
2627 In Stock |
|
$0.1746 / $0.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSL-LX5093GD-5V
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX5093GD-5V
ITW Lumex
Single Color LED, Green, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.012 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |