There are no models available for this part yet.
Overview of SSK-120-S-T by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
CAD Models for SSK-120-S-T by Samtec Inc
Part Data Attributes for SSK-120-S-T by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
TIN OVER NICKEL
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
20
|
UL Flammability Code
|
94V-0
|
Alternate Parts for SSK-120-S-T
This table gives cross-reference parts and alternative options found for SSK-120-S-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSK-120-S-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G808C20112 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | SSK-120-S-T vs G808C20112 |
1-103243-8 | 20 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | SSK-120-S-T vs 1-103243-8 |
89885-820HLF | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | SSK-120-S-T vs 89885-820HLF |
89842-420 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | SSK-120-S-T vs 89842-420 |
76326-420 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | SSK-120-S-T vs 76326-420 |
SL-120-T-39 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSK-120-S-T vs SL-120-T-39 |
89842-420 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | SSK-120-S-T vs 89842-420 |
ESQ-120-13-G-S-001 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | SSK-120-S-T vs ESQ-120-13-G-S-001 |
69347-020 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | SSK-120-S-T vs 69347-020 |
89885-820H | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | SSK-120-S-T vs 89885-820H |