Part Details for SSI-LXH9YD-150 by ITW Lumex
Overview of SSI-LXH9YD-150 by ITW Lumex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for SSI-LXH9YD-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9243
|
Newark | Panel Mount Indicator, Led, 8.26Mm, Yellow, 2.1V, Led Color:Yellow, Operating Voltage:2.1Vdc, Mounting Hole Dia:8.26Mm, Forward Current If:20Ma, Luminous Intensity:30Mcd, Ip/Nema Rating:Not Rated, Product Range:-, Bulb Size:5Mm Rohs Compliant: Yes |Lumex SSI-LXH9YD-150 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6160 / $0.6240 | Buy Now |
DISTI #
67-1161-ND
|
DigiKey | LED 5MM YEL 6"LDS REAR PANEL MT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
7411 In Stock |
|
$0.5926 / $1.8400 | Buy Now |
DISTI #
696-SSI-LXH9YD-150
|
Mouser Electronics | LED Panel Mount Indicators 5mm Yellow 6" Leads RoHS: Compliant | 2626 |
|
$0.5920 / $1.3000 | Buy Now |
DISTI #
70127567
|
RS | Indicator Panel Mount LED Mnt-Sz 0.325" Snap-In Yellow 2.1V Leads | Lumex SSI-LXH9YD-150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 22 |
|
$1.1100 / $1.3100 | Buy Now |
|
Future Electronics | Yellow 5 mm Diffused Rubber Holder Panel Mount Indicator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.6100 / $0.6850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
433 In Stock |
|
$0.5110 / $0.8460 | Buy Now |
DISTI #
52758374
|
Verical | LED Panel Mount Indicator Uni-Color Yellow 585nm 30mcd 2-Pin RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2027 | Americas - 400 |
|
$0.9482 / $1.1750 | Buy Now |
|
Master Electronics | RoHS: Compliant |
433 In Stock |
|
$0.5110 / $0.8460 | Buy Now |
Part Details for SSI-LXH9YD-150
SSI-LXH9YD-150 CAD Models
SSI-LXH9YD-150 Part Data Attributes
|
SSI-LXH9YD-150
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSI-LXH9YD-150
ITW Lumex
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 18 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 60 deg |
Alternate Parts for SSI-LXH9YD-150
This table gives cross-reference parts and alternative options found for SSI-LXH9YD-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSI-LXH9YD-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSI-LXR5020YD-150 | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | ITW Lumex | SSI-LXH9YD-150 vs SSI-LXR5020YD-150 |