Part Details for SSI-LXH312ID12V150 by ITW Lumex
Overview of SSI-LXH312ID12V150 by ITW Lumex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSI-LXH312ID12V150
SSI-LXH312ID12V150 CAD Models
SSI-LXH312ID12V150 Part Data Attributes
|
SSI-LXH312ID12V150
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSI-LXH312ID12V150
ITW Lumex
Single Color LED, High Intensity Red, Diffused Red, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH INTENSITY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.011 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 14.3 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Viewing Angle | 60 deg |