There are no models available for this part yet.
Overview of SSHS-105-S-04-H by Major League Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SSHS-105-S-04-H by Major League Electronics
Part Data Attributes for SSHS-105-S-04-H by Major League Electronics
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MAJOR LEAGUE ELECTRONICS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.098 inch
|
Body Depth
|
0.335 inch
|
Body Length
|
0.5 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e0
|
Mating Contact Pitch
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.12 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|
Alternate Parts for SSHS-105-S-04-H
This table gives cross-reference parts and alternative options found for SSHS-105-S-04-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSHS-105-S-04-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSSQ-105-S-16-T | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Major League Electronics | SSHS-105-S-04-H vs BSSQ-105-S-16-T |
BSSQ-105-S-14-T | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Major League Electronics | SSHS-105-S-04-H vs BSSQ-105-S-14-T |
BSSH-105-S-14-T | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Major League Electronics | SSHS-105-S-04-H vs BSSH-105-S-14-T |
929870-01-05-15 | HEADER CONNECTOR,PCB MNT,PLUG,5 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL,BLACK | 3M Electronics | SSHS-105-S-04-H vs 929870-01-05-15 |
3594S5VU00 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Leoco USA Corp | SSHS-105-S-04-H vs 3594S5VU00 |
BSSQ-105-S-12-T | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Major League Electronics | SSHS-105-S-04-H vs BSSQ-105-S-12-T |
SH1-05G | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | On-Shore Technology Inc | SSHS-105-S-04-H vs SH1-05G |
BSSH-105-S-08-GT | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Major League Electronics | SSHS-105-S-04-H vs BSSH-105-S-08-GT |
2047-1X5GSL2 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Oupiin | SSHS-105-S-04-H vs 2047-1X5GSL2 |
BSSH-105-S-04-G | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Major League Electronics | SSHS-105-S-04-H vs BSSH-105-S-04-G |