Part Details for SSHB10H-R04760 by KEMET Corporation
Overview of SSHB10H-R04760 by KEMET Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for SSHB10H-R04760
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC1803
|
Newark | Common Mode Choke, 76Mh, 0.4A, Th, Dc Current Rating:400Ma, Product Range:Sshb10H Series, Inductance:76Mh Rohs Compliant: Yes |Kemet SSHB10H-R04760 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 54 |
|
$0.3460 | Buy Now |
DISTI #
399-17076-ND
|
DigiKey | CMC 76MH 400MA 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
295 In Stock |
|
$0.8636 / $1.4700 | Buy Now |
DISTI #
80-SSHB10H-R04760
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 0.4A 76mH 11.5mm DualMode RoHS: Compliant | 180 |
|
$0.8630 / $1.4700 | Buy Now |
DISTI #
71823066
|
RS | AC Line Filter, Dual mode 76mH,0.4A, 2.7ohm | KEMET SSHB10H-R04760 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0150 / $1.0470 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
280 Partner Stock |
|
$1.2400 / $1.7500 | Buy Now |
DISTI #
69880812
|
Verical | Common Mode Chokes Dual 76000uH 10kHz 0.4A 2.7Ohm DCR Thru-Hole Tray RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 280 |
|
$1.4600 / $1.7200 | Buy Now |
DISTI #
SSHB10H-R04760
|
TME | Inductor: wire, THT, 76mH, 400mA, 2.7Ω, 250VAC, -25÷120°C Min Qty: 1 | 8 |
|
$1.0600 / $2.0100 | Buy Now |
DISTI #
SSHB10H-R04760
|
Avnet Abacus | Choke, Common Mode, 76 mH, 400 mA (Alt: SSHB10H-R04760) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CMC 76MH 400MA 2LN TH | 180 |
|
$0.5936 / $1.0414 | Buy Now |
Part Details for SSHB10H-R04760
SSHB10H-R04760 CAD Models
SSHB10H-R04760 Part Data Attributes
|
SSHB10H-R04760
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSHB10H-R04760
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 15.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 22 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 0.4 A | |
Rated Voltage | 250 V | |
Width | 17 mm |