Part Details for SSHB10H-17023 by KEMET Corporation
Overview of SSHB10H-17023 by KEMET Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1702-31B | Renesas Electronics Corporation | 45W Digital AC/DC PWM Controller with Configurable Light Load Operation Mode Optimized for 9V+ Applications | |
10134170-2310LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC Receptacle Terminal, Tin plating, Cupronickel, AWG#16. | |
10134170-2320LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC Receptacle Terminal, Tin Plating, Cupronickel, AWG (#18-24). |
Price & Stock for SSHB10H-17023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC1822
|
Newark | Common Mode Choke, 2.3Mh, 1.7A, Th, Dc Current Rating:1.7A, Product Range:Sshb10H Series, Inductance:2.3Mh Rohs Compliant: Yes |Kemet SSHB10H-17023 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$0.3550 | Buy Now |
DISTI #
399-17073-ND
|
DigiKey | CMC 2.3MH 1.7A 2LN TH Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
34 In Stock |
|
$0.8864 / $1.5100 | Buy Now |
DISTI #
80-SSHB10H-17023
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 1.7A 2.3mH 11.5mm Dual Mode RoHS: Compliant | 170 |
|
$0.8860 / $1.5100 | Buy Now |
DISTI #
71823063
|
RS | AC Line Filter, Dual mode 2.3mH,1.7A, 0.19ohm | KEMET SSHB10H-17023 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0420 / $1.0740 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
250 Partner Stock |
|
$1.2800 / $1.8000 | Buy Now |
DISTI #
65705670
|
Verical | Common Mode Chokes Dual 2300uH 10kHz 1.7A 0.19Ohm DCR Thru-Hole Tray RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 250 |
|
$1.5000 / $1.7800 | Buy Now |
DISTI #
SSHB10H-17023
|
TME | Inductor: wire, THT, 2.3mH, 1.7A, 190mΩ, 250VAC, -25÷120°C Min Qty: 1 | 14 |
|
$1.0800 / $2.0500 | Buy Now |
DISTI #
SSHB10H-17023
|
Avnet Abacus | Choke, Common Mode, 2.3 mH, 1.7 A (Alt: SSHB10H-17023) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CMC 2.3MH 1.7A 2LN TH | 180 |
|
$0.6093 / $1.0688 | Buy Now |
Part Details for SSHB10H-17023
SSHB10H-17023 CAD Models
SSHB10H-17023 Part Data Attributes
|
SSHB10H-17023
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSHB10H-17023
KEMET Corporation
SINGLE PHASE EMI FILTER,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 15.5 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 22 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TRAY | |
Rated Current | 1.7 A | |
Rated Voltage | 250 V | |
Width | 17 mm |