Part Details for SSH210R4 by Taiwan Semiconductor
Overview of SSH210R4 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSH210R4
SSH210R4 CAD Models
SSH210R4 Part Data Attributes
|
SSH210R4
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SSH210R4
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMB, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.79 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SSH210R4
This table gives cross-reference parts and alternative options found for SSH210R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSH210R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS210-XX-TR70 | Rectifier Diode, | Taitron Components Inc | SSH210R4 vs SS210-XX-TR70 |
SS210L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SSH210R4 vs SS210L |
S210A | Rectifier Diode, Schottky, 1 Element, 2A, 100V V(RRM), | Galaxy Microelectronics | SSH210R4 vs S210A |
SS210ATR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMA, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SSH210R4 vs SS210ATR |
ES2BAF4 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SSH210R4 vs ES2BAF4 |
ES2BALHM3G | Rectifier Diode, | Taiwan Semiconductor | SSH210R4 vs ES2BALHM3G |
SL210PL-TP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Micro Commercial Components | SSH210R4 vs SL210PL-TP |
E2BFF3 | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SSH210R4 vs E2BFF3 |
SK2B | Rectifier Diode, | Surge Components Inc | SSH210R4 vs SK2B |
SS210LRT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | SSH210R4 vs SS210LRT |