Part Details for SSH-LX3050 by ITW Lumex
Overview of SSH-LX3050 by ITW Lumex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SSH-LX3050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9214
|
Newark | Lamp Socket, Lumex 3Mm Leds, No. Of Leds:1Leds, Holder Type:Clip, Product Range:-, Accessory Type:Led Panel Clip, Body Material:Nylon, External Diameter:5.8Mm, External Length:4.8Mm, For Use With:Lumex 3Mm Leds, Holder Colour:Black Rohs Compliant: Yes |Lumex SSH-LX3050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5690 |
|
$0.0400 / $0.0480 | Buy Now |
DISTI #
67-1330-ND
|
DigiKey | HOLDER LED PANEL 3MM BLACK NYLON Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6499 In Stock |
|
$0.0473 / $0.3400 | Buy Now |
DISTI #
696-SSH-LX3050
|
Mouser Electronics | LED Mounting Hardware 3mm LED Panel Holder RoHS: Compliant | 9436 |
|
$0.0420 / $0.2500 | Buy Now |
DISTI #
V99:2348_21713299
|
Arrow Electronics | Clip Lighting Accessories Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2216 | Americas - 1822 |
|
$0.0400 / $0.2611 | Buy Now |
DISTI #
70127544
|
RS | Cup, Panel, Black, 0.189 in. | Lumex SSH-LX3050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 128 |
|
$0.1280 / $0.1700 | Buy Now |
|
Future Electronics | LED Mounting Hardware 3mm LED Panel Holder RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 | 0 |
|
$0.0343 | Buy Now |
|
Onlinecomponents.com | LED Panel Clip RoHS: Compliant |
10758 In Stock |
|
$0.0297 / $0.0494 | Buy Now |
DISTI #
51640682
|
Verical | Clip Lighting Accessories Min Qty: 2000 Package Multiple: 1000 Date Code: 1904 | Americas - 10000 |
|
$0.0504 / $0.0686 | Buy Now |
DISTI #
69088026
|
Verical | Clip Lighting Accessories Min Qty: 169 Package Multiple: 1 Date Code: 2216 | Americas - 1822 |
|
$0.0400 / $0.0759 | Buy Now |
|
Quest Components | LED MOUNTING HARDWARE | 435 |
|
$0.0600 / $0.0960 | Buy Now |
Part Details for SSH-LX3050
SSH-LX3050 CAD Models
SSH-LX3050 Part Data Attributes:
|
SSH-LX3050
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSH-LX3050
ITW Lumex
LED Mounting Hardware, LEAD FREE PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | LEAD FREE PACKAGE | |
Reach Compliance Code | compliant | |
Optoelectronic Device Type | LED MOUNTING HARDWARE |