Part Details for SSH-003T-P0.2 by JST Manufacturing
Overview of SSH-003T-P0.2 by JST Manufacturing
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSH-003T-P0.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P8235
|
Newark | Contact, Crimp, Socket, 32-28Awg, Crimp, Product Range:Sh Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:28Awg, Contact Plating:Tin Plated Contacts, For Use With:Jst Sh Series Housings Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SSH-003T-P0.2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 276553 |
|
$0.0820 / $0.1980 | Buy Now |
DISTI #
455-1561-1-ND
|
DigiKey | CONN SOCKET 28-32AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
891273 In Stock |
|
$0.0274 / $0.1600 | Buy Now |
DISTI #
306-SSH-003T-P0.2
|
Mouser Electronics | JST RoHS: Compliant | 794805 |
|
$0.0320 / $0.1600 | Buy Now |
|
Future Electronics | SH Series 32 - 28 AWG Phosphor Bronze Tin Plated Crimp Contact RoHS: Compliant pbFree: Yes Min Qty: 23000 Package Multiple: 23000 Lead time: 16 Weeks Container: Reel | 138000Reel |
|
$0.0292 / $0.0306 | Buy Now |
DISTI #
JSTSSH-003T-P0.2
|
Heilind Electronics | Americas - 483000 in Stock103500 On Order |
|
$0.0337 / $0.0348 | Buy Now | |
DISTI #
JSTSSH-003T-P0.2.PL
|
Heilind Electronics | LOOSE PIECE | Americas - 39881 in Stock |
|
$0.0489 / $0.0625 | Buy Now |
DISTI #
JSTSSH-003T-P0.2.P1000
|
Heilind Electronics | CUT STRIP - PKEN 1000 | Americas - 33750 in Stock |
|
$0.0489 / $0.0625 | Buy Now |
DISTI #
JSTSSH-003T-P0.2.P
|
Heilind Electronics | CUT STRIP | Americas - 12750 in Stock |
|
$0.0489 / $0.0625 | Buy Now |
DISTI #
80011478
|
Verical | Contact SKT Crimp ST Cable Mount 28-32AWG T/R RoHS: Compliant Min Qty: 23000 Package Multiple: 23000 Date Code: 2301 | Americas - 92000 |
|
$0.1047 | Buy Now |
DISTI #
67569152
|
Verical | Contact SKT Crimp ST Cable Mount 28-32AWG T/R RoHS: Compliant Min Qty: 23000 Package Multiple: 23000 Date Code: 2301 | Americas - 69000 |
|
$0.0149 / $0.0187 | Buy Now |
Part Details for SSH-003T-P0.2
SSH-003T-P0.2 CAD Models
SSH-003T-P0.2 Part Data Attributes
|
SSH-003T-P0.2
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SSH-003T-P0.2
JST Manufacturing
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.8 inch | |
Cable Entry-Min | 0.4 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 32 AWG |