Logic
SSFXLDM-TTL-600F
Engineered Components Co
Description: Active Delay Line, 1-Func, 10-Tap, True Output, TTL, MODULE DIP-14/13

Overview of SSFXLDM-TTL-600F by Engineered Components Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SNJ5480J Rochester Electronics LLC Adder/Subtractor, TTL, CDIP14,
5480FM Rochester Electronics LLC 5480 - Multiplier, TTL, CDFP14
9317CDC Rochester Electronics LLC 9317 - Decoder/Driver, TTL, CDIP16

CAD Models for SSFXLDM-TTL-600F by Engineered Components Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SSFXLDM-TTL-600F by Engineered Components Co

SSFXLDM-TTL-600F
Engineered Components Co
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ENGINEERED COMPONENTS CO
Part Package Code
DIP
Package Description
QIP,
Pin Count
14/13
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
TAP TO TAP DELAY TOL.[NS] VARIES; INTERNAL TERMINATION; MAX RISE TIME CAPTURED
Family
F
JESD-30 Code
R-XDIP-P13
Length
20.32 mm
Logic IC Type
ACTIVE DELAY LINE
Number of Functions
1
Number of Taps/Steps
10
Number of Terminals
13
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
TRUE
Package Body Material
UNSPECIFIED
Package Code
QIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Programmable Delay Line
NO
Qualification Status
Not Qualified
Seated Height-Max
6.604 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Delay-Nom (td)
600 ns
Width
8.89 mm
Want to compare parts?
  1. SSFXLDM-TTL-600F
    Engineered Components Co
    Active Delay Line, 1-Func, 10-Tap, True Output, TTL, MODULE DIP-14/13
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSFXLDM-TTL-600F by Engineered Components Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSFXLDM-TTL-600F by Engineered Components Co

Select Manufacturer
Which Manufacturer of SSFXLDM-TTL-600F would you like to use for your alert(s)?
  • Please alert me when SSFXLDM-TTL-600F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSFXLDM-TTL-600F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSFXLDM-TTL-600F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSFXLDM-TTL-600F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSFXLDM-TTL-600F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSFXLDM-TTL-600F by Engineered Components Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: