Datasheets
SSF6808D by: Suzhou Good-Ark Electronics Co Ltd

Power Field-Effect Transistor, 79A I(D), 68V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, DPAK-3/2

Part Details for SSF6808D by Suzhou Good-Ark Electronics Co Ltd

Overview of SSF6808D by Suzhou Good-Ark Electronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Part Details for SSF6808D

SSF6808D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SSF6808D Part Data Attributes

SSF6808D Suzhou Good-Ark Electronics Co Ltd
Buy Now Datasheet
Compare Parts:
SSF6808D Suzhou Good-Ark Electronics Co Ltd Power Field-Effect Transistor, 79A I(D), 68V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, DPAK-3/2
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD
Package Description SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature ULTRA LOW RESISTANCE
Avalanche Energy Rating (Eas) 252 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 68 V
Drain Current-Max (ID) 79 A
Drain-source On Resistance-Max 0.008 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL
Pulsed Drain Current-Max (IDM) 316 A
Surface Mount YES
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for SSF6808D

This table gives cross-reference parts and alternative options found for SSF6808D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSF6808D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRF1407LPBF Power Field-Effect Transistor, 75A I(D), 75V, 0.0078ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, TO-262, 3 PIN Infineon Technologies AG SSF6808D vs IRF1407LPBF
SPB80N08S2-07 Power Field-Effect Transistor, 80A I(D), 75V, 0.0071ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, TO-263, 3 PIN Infineon Technologies AG SSF6808D vs SPB80N08S2-07
IRF1407S Power Field-Effect Transistor, 75A I(D), 75V, 0.0078ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, D2PAK-3 Infineon Technologies AG SSF6808D vs IRF1407S
IRF1607 Power Field-Effect Transistor, 75A I(D), 75V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC PACKAGE-3 Infineon Technologies AG SSF6808D vs IRF1607

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSF6808D by Suzhou Good-Ark Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSF6808D by Suzhou Good-Ark Electronics Co Ltd

  • Please alert me when SSF6808D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SSF6808D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSF6808D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SSF6808D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSF6808D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSF6808D by Suzhou Good-Ark Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: