Part Details for SSF-LXH103SRD by ITW Lumex
Overview of SSF-LXH103SRD by ITW Lumex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for SSF-LXH103SRD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J9648
|
Newark | Pc-Type/Stackable Led Lamp, red, diffused, lmp-5 Rohs Compliant: Yes |Lumex SSF-LXH103SRD RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 / $0.2480 | Buy Now |
DISTI #
67-1238-ND
|
DigiKey | LED CBI 3MM RED RA PCMNT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3271 In Stock |
|
$0.1969 / $0.8500 | Buy Now |
DISTI #
696-SSF-LXH103SRD
|
Mouser Electronics | LED Circuit Board Indicators LED CBI RoHS: Compliant | 1394 |
|
$0.2030 / $0.7400 | Buy Now |
DISTI #
71494933
|
RS | T-3mm SINGLE POS PCB IND ICATOR, RED | Lumex SSF-LXH103SRD RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $0.6400 | RFQ |
|
Future Electronics | Red 3 mm 60° Diffused 80 mcd 1.8 V Single Level LED Fault Indicator - T-1 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1990 / $0.2200 | Buy Now |
|
Onlinecomponents.com | Single Level Fault Indicator RoHS: Compliant | 0 |
|
$0.1591 / $0.2533 | Buy Now |
|
Quest Components | T-1 SINGLE COLOR LED, SUPER RED, 3 mm | 262 |
|
Buy Now |
Part Details for SSF-LXH103SRD
SSF-LXH103SRD CAD Models
SSF-LXH103SRD Part Data Attributes
|
SSF-LXH103SRD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSF-LXH103SRD
ITW Lumex
Single Color LED, Super Red, Diffused Red, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED | |
Color@Wavelength | Red | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.37 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for SSF-LXH103SRD
This table gives cross-reference parts and alternative options found for SSF-LXH103SRD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSF-LXH103SRD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL-LX30C58SRD | Single Color LED, Super Red, Diffused Red, T-1, 3mm, | ITW Lumex | SSF-LXH103SRD vs SSL-LX30C58SRD |
SSL-LX3044SRD | Single Color LED, Super Red, Diffused Red, T-1, 3mm, | ITW Lumex | SSF-LXH103SRD vs SSL-LX3044SRD |