Part Details for SSDPEKKF128G8X1 by Intel Corporation
Overview of SSDPEKKF128G8X1 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSDPEKKF128G8X1
SSDPEKKF128G8X1 CAD Models
SSDPEKKF128G8X1 Part Data Attributes:
|
SSDPEKKF128G8X1
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
SSDPEKKF128G8X1
Intel Corporation
Memory Circuit,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Date Of Intro | 2018-07-27 | |
Samacsys Manufacturer | Intel | |
Memory Density | 1099511627776 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 137438953472 words | |
Number of Words Code | 128000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128GX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL |