Part Details for SSD50N06-15D by Secos Corporation
Overview of SSD50N06-15D by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSD50N06-15D
SSD50N06-15D CAD Models
SSD50N06-15D Part Data Attributes
|
SSD50N06-15D
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
SSD50N06-15D
Secos Corporation
Power Field-Effect Transistor, 51A I(D), 60V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, MINIATURE, DPAK-3/2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SECOS CORP | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 51 A | |
Drain-source On Resistance-Max | 0.013 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SSD50N06-15D
This table gives cross-reference parts and alternative options found for SSD50N06-15D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSD50N06-15D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IPD50N06S4L12ATMA1 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 50A I(D), 60V, 0.012ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3/2 | SSD50N06-15D vs IPD50N06S4L12ATMA1 |
SSD50N06-15D-C | Secos Corporation | Check for Price | Power Field-Effect Transistor, 51A I(D), 60V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, HALOGEN AND LEAD FREE, MINIATURE, DPAK-3/2 | SSD50N06-15D vs SSD50N06-15D-C |
IRLZ44ZS | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 51A I(D), 55V, 0.0135ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 | SSD50N06-15D vs IRLZ44ZS |
IPB45N06S3L-13 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 45A I(D), 55V, 0.0131ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | SSD50N06-15D vs IPB45N06S3L-13 |
IPD127N06LGBTMA1 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 50A I(D), 60V, 0.0127ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, 3 PIN | SSD50N06-15D vs IPD127N06LGBTMA1 |
APM6004NUC-TRG | American Power Devices Inc | Check for Price | Power Field-Effect Transistor, 45A I(D), 60V, 0.0115ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, GREEN PACKAGE-3 | SSD50N06-15D vs APM6004NUC-TRG |
IRFZ46ZS | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 51A I(D), 55V, 0.0136ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 | SSD50N06-15D vs IRFZ46ZS |
IRFZ44Z | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 51A I(D), 55V, 0.0139ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC PACKAGE-3 | SSD50N06-15D vs IRFZ44Z |
IPD127N06LG | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 50A I(D), 60V, 0.0127ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, GREEN, PLASTIC, TO-252, 3 PIN | SSD50N06-15D vs IPD127N06LG |