Part Details for SSCSNBN015PGAB5 by Honeywell Sensing and Control
Overview of SSCSNBN015PGAB5 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSCSNBN015PGAB5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R8107
|
Newark | Pressure Sensor, Operating Pressure Max:15Psi, Sensor Output Type:Analogue, Pressure Measurement Type:Gauge, Voltage Rating:5V, Port Style:Axial, Supply Current:2Ma, Product Range:Trustability Ssc Series, External Depth:25.3Mm Rohs Compliant: Yes |Honeywell SSCSNBN015PGAB5 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.2100 | Buy Now |
DISTI #
SSCSNBN015PGAB5-ND
|
DigiKey | SENSOR 15PSIG 0.19" 4.75V 4SIP Min Qty: 100 Lead time: 24 Weeks Container: Bulk |
3 In Stock |
|
$45.5400 | Buy Now |
DISTI #
785-SSCSNBN015PGAB5
|
Mouser Electronics | Board Mount Pressure Sensors SIP, Dual Ax Gage, 5V RoHS: Compliant | 0 |
|
$45.5400 | Order Now |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SIP, Fastener Mount Dual Axial Ports, Same Side, 15 psi Gage, Amplified Analog Output, 5% to 95% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant | 0 |
|
$47.1100 / $129.0300 | Buy Now |
DISTI #
SSCSNBN015PGAB5
|
TME | Sensor: pressure, 0÷15psi, gage, OUT: analogue, THT, SIP, -40÷85°C Min Qty: 100 | 0 |
|
$75.1700 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SIP, Fastener Mount Dual Axial Ports, Same Side, 15 psi Gage, Amplified Analog Output, 5% to 95% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant | 0 |
|
$47.1100 / $129.0300 | Buy Now |
|
Neutron USA | Board Mount Pressure Sensor Comp/Amp, SIP Fastn mt, dual axial Dry gas 0-15psi G, Ana Vout: 0.05-0.95Vs, Vs: 5V, Accur: ±0.25%, Resp t: 1ms, Op: -40~85°C | 0 |
|
$118.1300 | Buy Now |
Part Details for SSCSNBN015PGAB5
SSCSNBN015PGAB5 CAD Models
SSCSNBN015PGAB5 Part Data Attributes
|
SSCSNBN015PGAB5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCSNBN015PGAB5
Honeywell Sensing and Control
SENSOR PRES 15PSI GAUG 5V SIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | PORT DIAMETER = 4.8 MM | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |