Part Details for SSCSNBN015PAAA5 by Honeywell Sensing and Control
Overview of SSCSNBN015PAAA5 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSCSNBN015PAAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R8101
|
Newark | Pressure Sensor, Operating Pressure Max:15Psi, Sensor Output Type:Analogue, Pressure Measurement Type:Absolute, Voltage Rating:5V, Port Style:Axial, Supply Current:2Ma, Product Range:Trustability Ssc Series, External Depth:25.3Mm Rohs Compliant: Yes |Honeywell SSCSNBN015PAAA5 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.2100 | Buy Now |
DISTI #
480-5582-ND
|
DigiKey | SENSOR 15PSIA 0.19" 4.5V 4SIP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
187 In Stock |
|
$45.5400 / $67.8600 | Buy Now |
DISTI #
785-SSCSNBN015PAAA5
|
Mouser Electronics | Board Mount Pressure Sensors SIP, Dual Ax Absolute, 5V RoHS: Compliant | 96 |
|
$45.5500 / $57.2200 | Buy Now |
DISTI #
71883013
|
RS | TRUSTABILITY SILICON PRESSUE | Honeywell SSCSNBN015PAAA5 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$73.5600 | RFQ |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SIP, Fastener Mount Dual Axial Ports, Same Side, 15 psi Absolute, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
39 In Stock |
|
$53.6800 / $72.4700 | Buy Now |
DISTI #
60869601
|
Verical | Board Mount Pressure Sensor 0psi to 15psi Absolute Medical 4-Pin SIP Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2042 | Americas - 37 |
|
$72.1890 / $94.2110 | Buy Now |
DISTI #
SSCSNBN015PAAA5
|
TME | Sensor: pressure, 0÷15psi, absolute, OUT: analogue, THT, SIP Min Qty: 100 | 0 |
|
$75.2900 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SIP, Fastener Mount Dual Axial Ports, Same Side, 15 psi Absolute, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
39 In Stock |
|
$53.6800 / $72.4700 | Buy Now |
Part Details for SSCSNBN015PAAA5
SSCSNBN015PAAA5 CAD Models
SSCSNBN015PAAA5 Part Data Attributes
|
SSCSNBN015PAAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCSNBN015PAAA5
Honeywell Sensing and Control
Peizoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, CERAMIC, SIP-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.8 MM | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Port Type | BARBED | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |