There are no models available for this part yet.
Overview of SSCSNBN010BGAA5 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSCSNBN010BGAA5 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90R8100
|
Newark | Pressure Sensor, Operating Pressure Max:10Bar, Sensor Output Type:Analogue, Pressure Measurement Type:Gauge, Voltage Rating:5V, Port Style:Axial, Supply Current:2Ma, Product Range:Trustability Ssc Series, External Depth:25.3Mm Rohs Compliant: Yes |Honeywell SSCSNBN010BGAA5 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.2100 | Buy Now | |
DISTI #
480-5453-ND
|
DigiKey | SENSOR 145.04PSIG 0.19" 4.5V SIP Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.5400 | Buy Now | |
DISTI #
785-SSCSNBN010BGAA5
|
Mouser Electronics | Board Mount Pressure Sensors SIP, Dual Ax Gage, 5V RoHS: Compliant | 0 |
|
$57.4900 | Order Now | |
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SIP, Fastener Mount Dual Axial Ports, Same Side, 10 bar Gage, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant | 0 |
|
$47.1100 / $129.0300 | Buy Now | ||
DISTI #
SSCSNBN010BGAA5
|
TME | Sensor: pressure, 0÷10bar, gage, OUT: analogue, THT, SIP, -40÷85°C Min Qty: 100 | 0 |
|
$75.8300 | RFQ | |
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SIP, Fastener Mount Dual Axial Ports, Same Side, 10 bar Gage, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant | 0 |
|
$47.1100 / $129.0300 | Buy Now |
CAD Models for SSCSNBN010BGAA5 by Honeywell Sensing and Control
Part Data Attributes for SSCSNBN010BGAA5 by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Package Description
|
ROHS COMPLIANT, CERAMIC, SIP-4
|
Reach Compliance Code
|
unknown
|
Accuracy-Max (%)
|
0.25%
|
Additional Feature
|
TEMPERATURE COMPENSATED OVER -20 TO 85 DEG
|
Body Breadth
|
25.3 mm
|
Body Height
|
22.87 mm
|
Body Length or Diameter
|
27.31 mm
|
Housing
|
CERAMIC
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Bits
|
12
|
Operating Current-Max
|
3 mA
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Interface Type
|
I2C INTERFACE
|
Output Type
|
ANALOG VOLTAGE
|
Port Type
|
BARBED
|
Pressure Range-Max
|
145.03 Psi
|
Pressure Range-Min
|
|
Pressure Sensing Mode
|
GAGE
|
Response Time
|
1000 µs
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|
Alternate Parts for SSCSNBN010BGAA5
This table gives cross-reference parts and alternative options found for SSCSNBN010BGAA5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSCSNBN010BGAA5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSCSNBN010BGAA3 | Peizoresistive Sensor, Gage, 0Psi Min, 145.03Psi Max, 0.25%, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4 | Honeywell Sensing and Control | SSCSNBN010BGAA5 vs SSCSNBN010BGAA3 |