Part Details for SSCSNBN001PGAA5 by Honeywell Sensing and Control
Overview of SSCSNBN001PGAA5 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSCSNBN001PGAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R8090
|
Newark | Pressure Sensor, Operating Pressure Max:1Psi, Sensor Output Type:Analogue, Pressure Measurement Type:Gauge, Voltage Rating:5V, Port Style:Axial, Supply Current:2Ma, Product Range:Trustability Ssc Series, External Depth:25.3Mm Rohs Compliant: Yes |Honeywell SSCSNBN001PGAA5 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.2100 | Buy Now |
DISTI #
480-5402-ND
|
DigiKey | SENSOR 1PSIG 0.19" 4.5V 4SIP Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
76 In Stock |
|
$45.5400 / $67.8600 | Buy Now |
DISTI #
785-SSCSNBN001PGAA5
|
Mouser Electronics | Board Mount Pressure Sensors SIP, Dual Ax Gage, 5V RoHS: Compliant | 0 |
|
$45.5300 / $56.7600 | Order Now |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SIP, Fastener Mount Dual Axial Ports, Same Side, 1 psi Gage, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
191 In Stock |
|
$47.1100 / $135.0100 | Buy Now |
DISTI #
60869340
|
Verical | Board Mount Pressure Sensor 0psi to 1psi Gage Medical 4-Pin SIP Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2012 | Americas - 185 |
|
$88.8030 / $175.5130 | Buy Now |
DISTI #
SSCSNBN001PGAA5
|
TME | Sensor: pressure, 0÷1psi, gage, OUT: analogue, THT, SIP, -40÷85°C Min Qty: 100 | 0 |
|
$71.6500 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SIP, Fastener Mount Dual Axial Ports, Same Side, 1 psi Gage, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
191 In Stock |
|
$47.1100 / $135.0100 | Buy Now |
|
Neutron USA | Board Mt Pressure Sensor Comp/Amp, 4-SIP Fastn Mt, dual ax sam Dry gas 0-1psi G, Ana Vout: 0.1-0.9Vs, Vs: 5V, Accur± 0.25%, Resp t: 1ms, Op: -40~85°C | 50 |
|
$82.3300 | Buy Now |
Part Details for SSCSNBN001PGAA5
SSCSNBN001PGAA5 CAD Models
SSCSNBN001PGAA5 Part Data Attributes
|
SSCSNBN001PGAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCSNBN001PGAA5
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 1Psi Max, 0.25%, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, CERAMIC, SIP-4 | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.8 MM | |
Body Breadth | 25.3 mm | |
Body Height | 22.87 mm | |
Body Length or Diameter | 27.31 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | IRREGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 1 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |