Part Details for SSCSNBN001PDAC5 by Honeywell Sensing and Control
Overview of SSCSNBN001PDAC5 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSCSNBN001PDAC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R8089
|
Newark | Pressure Sensor, Operating Pressure Max:1Psi, Sensor Output Type:Analogue, Pressure Measurement Type:Differential, Voltage Rating:5V, Port Style:Axial, Supply Current:2Ma, Product Range:Trustability Ssc Series, External Depth:25.3Mm Rohs Compliant: Yes |Honeywell SSCSNBN001PDAC5 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.2100 | Buy Now |
DISTI #
2266-SSCSNBN001PDAC5-ND
|
DigiKey | SENSOR 1PSID 0.19" 4.25V 4SIP Min Qty: 2 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$55.7700 / $57.9200 | Buy Now |
DISTI #
SSCSNBN001PDAC5-ND
|
DigiKey | SENSOR 1PSID 0.19" 4.25V 4SIP Min Qty: 2 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.5400 | Buy Now |
DISTI #
785-SSCSNBN001PDAC5
|
Mouser Electronics | Board Mount Pressure Sensors SIP, Dual Ax Differential, 5V RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SIP, Fastener Mount Dual Axial Ports, Same Side, 1 psi Differential, Amplified Analog Output, 5 to 85% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
17 Partner Stock |
|
$48.0500 / $137.7100 | Buy Now |
DISTI #
61185070
|
Verical | Board Mount Pressure Sensor -1psi to 1psi Differential 4-Pin SIP Module RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 17 |
|
$52.3000 / $54.3100 | Buy Now |
DISTI #
SSCSNBN001PDAC5
|
TME | Sensor: pressure, -1÷1psi, differential, OUT: analogue, THT, SIP Min Qty: 100 | 0 |
|
$72.7000 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SIP, Fastener Mount Dual Axial Ports, Same Side, 1 psi Differential, Amplified Analog Output, 5 to 85% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
17 Partner Stock |
|
$48.0500 / $137.7100 | Buy Now |
Part Details for SSCSNBN001PDAC5
SSCSNBN001PDAC5 CAD Models
SSCSNBN001PDAC5 Part Data Attributes
|
SSCSNBN001PDAC5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCSNBN001PDAC5
Honeywell Sensing and Control
SENSOR PRES 1PSI DIFF 5V SIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SIP-4 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | PORT DIAMETER = 4.8 MM | |
Body Breadth | 25.3 mm | |
Body Height | 22.87 mm | |
Body Length or Diameter | 27.31 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | IRREGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 1 Psi | |
Pressure Range-Min | -1 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |