Part Details for SSCSMNN100PGAA5 by Honeywell Sensing and Control
Overview of SSCSMNN100PGAA5 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSCSMNN100PGAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R7124
|
Newark | Pressure Sensor, Operating Pressure Max:100Psi, Sensor Output Type:Analogue, Pressure Measurement Type:Gauge, Voltage Rating:5Vdc, Port Style:Manifold, Supply Current:2Ma, Product Range:Trustability Ssc Series Rohs Compliant: Yes |Honeywell SSCSMNN100PGAA5 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.2200 | Buy Now |
DISTI #
480-5522-ND
|
DigiKey | SENSOR 100PSIG 4.5V 4SIP Min Qty: 100 Lead time: 36 Weeks Container: Tube | Temporarily Out of Stock |
|
$45.5400 | Buy Now |
DISTI #
70884668
|
RS | Sensor, Std Accuracy, +/-2% Total Error Band, Analog, SIP, 0 psi to 100 psi | Honeywell SSCSMNN100PGAA5 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$59.3100 | RFQ |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SIP, Manifold Mount Outer Diameter Seal, 100 psi Gage, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant | 0 |
|
$60.5500 / $63.3600 | Buy Now |
DISTI #
SSCSMNN100PGAA5
|
TME | Sensor: pressure, 0÷100psi, gage, OUT: analogue, THT, SIP, -40÷85°C Min Qty: 100 | 0 |
|
$66.5600 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SIP, Manifold Mount Outer Diameter Seal, 100 psi Gage, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant | 0 |
|
$60.5500 / $63.3600 | Buy Now |
Part Details for SSCSMNN100PGAA5
SSCSMNN100PGAA5 CAD Models
SSCSMNN100PGAA5 Part Data Attributes
|
SSCSMNN100PGAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCSMNN100PGAA5
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 100Psi Max, 0.25%, Round, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, CERAMIC, SIP-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | TEMPERATURE COMPENSATED OVER -20 TO 85 DEG | |
Body Height | 15.24 mm | |
Body Length or Diameter | 15.24 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | ROUND | |
Port Type | HOLE | |
Pressure Range-Max | 100 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for SSCSMNN100PGAA5
This table gives cross-reference parts and alternative options found for SSCSMNN100PGAA5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSCSMNN100PGAA5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSCSMNN100PGAA3 | Peizoresistive Sensor, Gage, 0Psi Min, 100Psi Max, 0.25%, Round, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4 | Honeywell Sensing and Control | SSCSMNN100PGAA5 vs SSCSMNN100PGAA3 |