SSCSMNN030PGAA5
Description: Peizoresistive Sensor, Gage, 0Psi Min, 30Psi Max, 0.25%, Round, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4

Overview of SSCSMNN030PGAA5 by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for SSCSMNN030PGAA5 by Honeywell Sensing and Control

Part # Manufacturer Description Stock Price Buy
DISTI # SSCSMNN030PGAA5
TME Sensor: pressure, 0÷30psi, gage, OUT: analogue, THT, SIP, -40÷85°C Min Qty: 100 0
  • 100 $48.1300
$48.1300 RFQ

CAD Models for SSCSMNN030PGAA5 by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SSCSMNN030PGAA5 by Honeywell Sensing and Control

SSCSMNN030PGAA5
Honeywell Sensing and Control
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Package Description
ROHS COMPLIANT, CERAMIC, SIP-4
Reach Compliance Code
unknown
Accuracy-Max (%)
0.25%
Additional Feature
TEMPERATURE COMPENSATED OVER -20 TO 85 DEG
Body Height
15.24 mm
Body Length or Diameter
15.24 mm
Housing
CERAMIC
Mounting Feature
THROUGH HOLE MOUNT
Operating Current-Max
3 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Type
ANALOG VOLTAGE
Package Shape/Style
ROUND
Port Type
HOLE
Pressure Range-Max
30 Psi
Pressure Range-Min
Pressure Sensing Mode
GAGE
Response Time
1000 µs
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. SSCSMNN030PGAA5
    Honeywell Sensing and Control
    Peizoresistive Sensor, Gage, 0Psi Min, 30Psi Max, 0.25%, Round, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4
    VS

Related Parts for SSCSMNN030PGAA5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSCSMNN030PGAA5 by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSCSMNN030PGAA5 by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of SSCSMNN030PGAA5 would you like to use for your alert(s)?
  • Please alert me when SSCSMNN030PGAA5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSCSMNN030PGAA5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSCSMNN030PGAA5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSCSMNN030PGAA5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSCSMNN030PGAA5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSCSMNN030PGAA5 by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: