Part Details for SSCSHNN030PAAA5 by Honeywell Sensing and Control
Overview of SSCSHNN030PAAA5 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSCSHNN030PAAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC5592
|
Newark | Trustability Pressure Sensor |Honeywell SSCSHNN030PAAA5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.2100 | Buy Now |
DISTI #
480-SSCSHNN030PAAA5-ND
|
DigiKey | TRUSTABILITY PRESSURE SENSOR Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.5778 | Buy Now |
DISTI #
785-SSCSHNN030PAAA5
|
Mouser Electronics | Board Mount Pressure Sensors SIP, Sing Rad Barbed Absolute, 5V RoHS: Compliant | 70 |
|
$66.3300 / $87.7700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$47.1100 / $129.0300 | Buy Now | |
DISTI #
SSCSHNN030PAAA5
|
TME | Sensor: pressure, 0÷30psi, absolute, OUT: analogue, THT, SIP Min Qty: 100 | 0 |
|
$80.8600 | RFQ |
|
Master Electronics | 0 |
|
$47.1100 / $129.0300 | Buy Now |
Part Details for SSCSHNN030PAAA5
SSCSHNN030PAAA5 CAD Models
SSCSHNN030PAAA5 Part Data Attributes:
|
SSCSHNN030PAAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCSHNN030PAAA5
Honeywell Sensing and Control
Peizoresistive Sensor, Absolute, 0Psi Min, 30Psi Max, 0.25%, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, CERAMIC, SIP-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.78 MM | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Port Type | BARBED | |
Pressure Range-Max | 30 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for SSCSHNN030PAAA5
This table gives cross-reference parts and alternative options found for SSCSHNN030PAAA5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSCSHNN030PAAA5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSCSHNN030PAAA3 | Peizoresistive Sensor, Absolute, 0Psi Min, 30Psi Max, 0.25%, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4 | Honeywell Sensing and Control | SSCSHNN030PAAA5 vs SSCSHNN030PAAA3 |