Part Details for SSCPA40S by Sensitron Semiconductors
Overview of SSCPA40S by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSCPA40S
SSCPA40S CAD Models
SSCPA40S Part Data Attributes
|
SSCPA40S
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SSCPA40S
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 2 Element, 17A, Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | R-CSFM-D3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Case Connection | UNSPECIFIED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CSFM-D3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 17 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SSCPA40S
This table gives cross-reference parts and alternative options found for SSCPA40S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSCPA40S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STPA60S | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 17A, Silicon, | SSCPA40S vs STPA60S |
SSCPA100S | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 17A, Silicon, | SSCPA40S vs SSCPA100S |
STPA20S | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 17A, Silicon, | SSCPA40S vs STPA20S |
STPA20 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 17A, Silicon, | SSCPA40S vs STPA20 |