Part Details for SSCMRRN016MGAA3 by Honeywell Sensing and Control
Overview of SSCMRRN016MGAA3 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSCMRRN016MGAA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W0973
|
Newark | Trustability Pressure Sensor |Honeywell SSCMRRN016MGAA3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.6100 | Buy Now |
DISTI #
SSCMRRN016MGAA3-ND
|
DigiKey | SENSOR 0.23PSIG 0.08" 2.97V 8SMT Min Qty: 100 Lead time: 48 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.5400 | Buy Now |
DISTI #
785-SSCMRRN016MGAA3
|
Mouser Electronics | Board Mount Pressure Sensors SMT, Dual Rad Barbed Gage, 3.3V RoHS: Compliant | 0 |
|
$42.3400 | Order Now |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2.5% Total Error Band, SMT, Dual Radial Barbed Ports, Same Side, 16 mbar Gage, Amplified Analog Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options RoHS: Compliant | 0 |
|
$34.7000 / $95.0300 | Buy Now |
DISTI #
SSCMRRN016MGAA3
|
TME | Sensor: pressure, 0÷16mbar, gage, OUT: analogue, SMT, -40÷85°C Min Qty: 100 | 0 |
|
$88.8900 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2.5% Total Error Band, SMT, Dual Radial Barbed Ports, Same Side, 16 mbar Gage, Amplified Analog Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options RoHS: Compliant | 0 |
|
$34.7000 / $95.0300 | Buy Now |
Part Details for SSCMRRN016MGAA3
SSCMRRN016MGAA3 CAD Models
SSCMRRN016MGAA3 Part Data Attributes
|
SSCMRRN016MGAA3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCMRRN016MGAA3
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 0.232Psi Max, 0.25%, Rectangular, Surface Mount, ROHS COMPLIANT, SMT-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, SMT-8 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 1.93 MM | |
Body Breadth | 10 mm | |
Body Height | 6.16 mm | |
Body Length or Diameter | 13.35 mm | |
Housing | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 2.1 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 0.232 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.33 V | |
Supply Voltage-Min | 3.27 V | |
Surface Mount | YES | |
Termination Type | SOLDER |