SSCMRRD015PG6A5
Honeywell Sensing and Control
Description: Peizoresistive Sensor, Gage, 0Psi Min, 15Psi Max, 0.25%, 0.20-0.80V, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8

Overview of SSCMRRD015PG6A5 by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for SSCMRRD015PG6A5 by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SSCMRRD015PG6A5 by Honeywell Sensing and Control

SSCMRRD015PG6A5
Honeywell Sensing and Control
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
unknown
Accuracy-Max (%)
0.25%
Additional Feature
Port Diameter = 1.93 MM
Body Breadth
10 mm
Body Height
6.16 mm
Body Length or Diameter
13.35 mm
Housing
CERAMIC
Mounting Feature
SURFACE MOUNT
Number of Bits
12
Operating Current-Max
3 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Interface Type
I2C INTERFACE
Output Range
0.20-0.80V
Output Type
DIGITAL VOLTAGE
Package Shape/Style
RECTANGULAR
Port Type
BARBED
Pressure Range-Max
15 Psi
Pressure Range-Min
Pressure Sensing Mode
GAGE
Response Time
460 µs
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Surface Mount
YES
Termination Type
SOLDER
Want to compare parts?
  1. SSCMRRD015PG6A5
    Honeywell Sensing and Control
    Peizoresistive Sensor, Gage, 0Psi Min, 15Psi Max, 0.25%, 0.20-0.80V, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSCMRRD015PG6A5 by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSCMRRD015PG6A5 by Honeywell Sensing and Control

  • Please alert me when SSCMRRD015PG6A5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SSCMRRD015PG6A5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSCMRRD015PG6A5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SSCMRRD015PG6A5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSCMRRD015PG6A5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSCMRRD015PG6A5 by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: