-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor, Differential, -.036Psi Min, 0.036Psi Max, 0.25%, 0.20-0.80V, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W0959
|
Newark | Pressure |Honeywell SSCMRRD001ND2A3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.0900 | Buy Now |
DISTI #
SSCMRRD001ND2A3-ND
|
DigiKey | SENSOR 0.04PSID 0.08" 12BIT 8SMT Min Qty: 100 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.9328 | Buy Now |
DISTI #
785-SSCMRRD001ND2A3
|
Mouser Electronics | Board Mount Pressure Sensors SMT, Dual Rad Barbed Differential, 3.3V RoHS: Compliant | 76 |
|
$40.5200 / $53.6300 | Buy Now |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 5% Total Error Band, SMT, Dual Radial Barbed Ports, Same Side, 1 inH₂O Differential, I²C, Address 0x28 Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, Diagnostics On RoHS: Compliant | 0 |
|
$34.7000 / $95.0300 | Buy Now |
DISTI #
SSCMRRD001ND2A3
|
TME | Sensor: pressure, -2.5÷2.5mbar, differential, OUT: I2C, SMT, SEK001 Min Qty: 1 | 14 |
|
$49.5000 | Buy Now |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 5% Total Error Band, SMT, Dual Radial Barbed Ports, Same Side, 1 inH₂O Differential, I²C, Address 0x28 Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, Diagnostics On RoHS: Compliant | 0 |
|
$34.7000 / $95.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSCMRRD001ND2A3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCMRRD001ND2A3
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, -.036Psi Min, 0.036Psi Max, 0.25%, 0.20-0.80V, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, CERAMIC, SMT-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 1.93 MM | |
Body Breadth | 10 mm | |
Body Height | 6.16 mm | |
Body Length or Diameter | 13.35 mm | |
Housing | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 2.1 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.20-0.80V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 0.036 Psi | |
Pressure Range-Min | -0.036 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.33 V | |
Supply Voltage-Min | 3.27 V | |
Surface Mount | YES | |
Termination Type | SOLDER |