Part Details for SSCMRNN016MGAA3 by Honeywell Sensing and Control
Overview of SSCMRNN016MGAA3 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSCMRNN016MGAA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC5584
|
Newark | Trustability Pressure Sensor |Honeywell SSCMRNN016MGAA3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.6100 | Buy Now |
DISTI #
480-SSCMRNN016MGAA3-ND
|
DigiKey | TRUSTABILITY PRESSURE SENSOR Min Qty: 100 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.9328 | Buy Now |
DISTI #
785-SSCMRNN016MGAA3
|
Mouser Electronics | Board Mount Pressure Sensors SMT, Sing Rad Barbed Gage, 3.3V | 0 |
|
Order Now | |
|
Onlinecomponents.com | 0 |
|
$34.7000 / $95.0300 | Buy Now | |
DISTI #
SSCMRNN016MGAA3
|
TME | Sensor: pressure, 0÷16mbar, gage, OUT: analogue, SMT, -40÷85°C Min Qty: 100 | 0 |
|
$80.5300 | RFQ |
|
Master Electronics | 0 |
|
$34.7000 / $95.0300 | Buy Now |
Part Details for SSCMRNN016MGAA3
SSCMRNN016MGAA3 CAD Models
SSCMRNN016MGAA3 Part Data Attributes:
|
SSCMRNN016MGAA3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCMRNN016MGAA3
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 0.232Psi Max, 0.25%, Rectangular, Surface Mount, ROHS COMPLIANT, SMT-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, SMT-8 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 1.93 MM | |
Body Breadth | 10 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 13.3 mm | |
Housing | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 2.1 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 0.232 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.33 V | |
Supply Voltage-Min | 3.27 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for SSCMRNN016MGAA3
This table gives cross-reference parts and alternative options found for SSCMRNN016MGAA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSCMRNN016MGAA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSCMRNN016MGAA5 | Peizoresistive Sensor, Gage, 0Psi Min, 0.232Psi Max, 0.25%, Rectangular, Surface Mount, ROHS COMPLIANT, SMT-8 | Honeywell Sensing and Control | SSCMRNN016MGAA3 vs SSCMRNN016MGAA5 |