Part Details for SSCMLNN250MDAA3 by Honeywell Sensing and Control
Overview of SSCMLNN250MDAA3 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSCMLNN250MDAA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X6979
|
Newark | Trustability Pressure Sensor |Honeywell SSCMLNN250MDAA3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.3700 | Buy Now |
DISTI #
SSCMLNN250MDAA3-ND
|
DigiKey | SENSOR 3.63PSID 0.1" 2.97V 8SMT Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.7400 | Buy Now |
DISTI #
785-SSCMLNN250MDAA3
|
Mouser Electronics | Board Mount Pressure Sensors SMT, Sing Ax Brblss Differential, 3.3V RoHS: Compliant | 0 |
|
$28.7400 | Order Now |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SMT, Single Axial Barbless Port, 250 mbar Differential, Analog Output, 10% to 90% Vdd, 3.3 Vdc Supply, Dry Gases Only, No Diagnostics RoHS: Compliant | 0 |
|
$29.7300 / $62.2700 | Buy Now |
DISTI #
SSCMLNN250MDAA3
|
TME | Sensor: pressure, -250÷250mbar, differential, OUT: analogue, SMT Min Qty: 100 | 0 |
|
$66.1200 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SMT, Single Axial Barbless Port, 250 mbar Differential, Analog Output, 10% to 90% Vdd, 3.3 Vdc Supply, Dry Gases Only, No Diagnostics RoHS: Compliant | 0 |
|
$29.7300 / $62.2700 | Buy Now |
Part Details for SSCMLNN250MDAA3
SSCMLNN250MDAA3 CAD Models
SSCMLNN250MDAA3 Part Data Attributes
|
SSCMLNN250MDAA3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCMLNN250MDAA3
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, -3.63Psi Min, 3.63Psi Max, 0.25%, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, CERAMIC, SMT-8 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | TEMPERATURE COMPENSATED OVER -20 TO 85 DEG | |
Body Breadth | 10 mm | |
Body Height | 13.75 mm | |
Body Length or Diameter | 13.35 mm | |
Housing | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 2.1 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 3.63 Psi | |
Pressure Range-Min | -3.63 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |