Part Details for SSCF-2P355714201G by ABLIC Inc.
Overview of SSCF-2P355714201G by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSCFLATCABLE | Renesas Electronics Corporation | SSC Flat Cable for Mass Calibration System |
Part Details for SSCF-2P355714201G
SSCF-2P355714201G CAD Models
SSCF-2P355714201G Part Data Attributes
|
SSCF-2P355714201G
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
SSCF-2P355714201G
ABLIC Inc.
Fiber Optic SC Connector, Duplex
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Reach Compliance Code | compliant | |
Additional Feature | 94V-0 | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC SC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |
Alternate Parts for SSCF-2P355714201G
This table gives cross-reference parts and alternative options found for SSCF-2P355714201G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSCF-2P355714201G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSCF-2P355714201 | Fiber Optic SC Connector, Duplex | ABLIC Inc. | SSCF-2P355714201G vs SSCF-2P355714201 |