Part Details for SSCDRRN2.5KG3A3 by Honeywell Sensing and Control
Overview of SSCDRRN2.5KG3A3 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSCDRRN2.5KG3A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC5579
|
Newark | Trustability Pressure Sensor |Honeywell SSCDRRN2.5KG3A3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.6100 | Buy Now |
DISTI #
480-SSCDRRN2.5KG3A3-ND
|
DigiKey | TRUSTABILITY PRESSURE SENSOR Min Qty: 100 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.9328 | Buy Now |
DISTI #
785-SSCDRRN2.5KG3A3
|
Mouser Electronics | Board Mount Pressure Sensors DIP, Dual Rad Barbed Gage, 3.3V | 0 |
|
$64.5400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$34.7000 / $95.0300 | Buy Now | |
DISTI #
SSCDRRN2.5KG3A3
|
TME | Sensor: pressure, 0÷2.5kPa, gage, OUT: I2C, THT, DIP, -40÷85°C Min Qty: 100 | 0 |
|
$72.2300 | RFQ |
|
Master Electronics | 0 |
|
$34.7000 / $95.0300 | Buy Now |
Part Details for SSCDRRN2.5KG3A3
SSCDRRN2.5KG3A3 CAD Models
SSCDRRN2.5KG3A3 Part Data Attributes:
|
SSCDRRN2.5KG3A3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCDRRN2.5KG3A3
Honeywell Sensing and Control
Peizoresistive Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | PORT DIAMETER = 1.93 MM | |
Body Breadth | 10 mm | |
Body Height | 6.16 mm | |
Body Length or Diameter | 13.3 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 3.9 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 0.36 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.33 V | |
Supply Voltage-Min | 3.27 V | |
Surface Mount | NO | |
Termination Type | SOLDER |