Part Details for SSCDRRN004NDAA3 by Honeywell Sensing and Control
Overview of SSCDRRN004NDAA3 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSCDRRN004NDAA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y2505
|
Newark | Trustability Pressure Sensor |Honeywell SSCDRRN004NDAA3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.0900 | Buy Now |
DISTI #
480-SSCDRRN004NDAA3-ND
|
DigiKey | TRUSTABILITY PRESSURE SENSOR Min Qty: 100 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.9328 | Buy Now |
DISTI #
785-SSCDRRN004NDAA3
|
Mouser Electronics | Board Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 3.3V | 0 |
|
$65.3100 | Order Now |
DISTI #
V36:1790_13879805
|
Arrow Electronics | Board Mount Pressure Sensor -4inH2O to 4inH2O Differential 8-Pin DIP Module Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2223 | Americas - 54 |
|
$29.9805 / $53.5311 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$34.7000 / $95.0300 | Buy Now | |
DISTI #
77824735
|
Verical | Board Mount Pressure Sensor -4inH2O to 4inH2O Differential 8-Pin DIP Module Min Qty: 1 Package Multiple: 1 Date Code: 2223 | Americas - 54 |
|
$29.9805 | Buy Now |
|
Bristol Electronics | 1200 |
|
RFQ | ||
DISTI #
SSCDRRN004NDAA3
|
TME | Sensor: pressure, -10÷10mbar, differential, OUT: analogue, THT, DIP Min Qty: 100 | 0 |
|
$94.8100 | RFQ |
|
Master Electronics | 0 |
|
$34.7000 / $95.0300 | Buy Now |
Part Details for SSCDRRN004NDAA3
SSCDRRN004NDAA3 CAD Models
SSCDRRN004NDAA3 Part Data Attributes:
|
SSCDRRN004NDAA3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCDRRN004NDAA3
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, -.145Psi Min, 0.145Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, DIP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 1.93 MM | |
Body Breadth | 10 mm | |
Body Height | 6.16 mm | |
Body Length or Diameter | 13.35 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 2.1 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 0.145 Psi | |
Pressure Range-Min | -0.145 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.33 V | |
Supply Voltage-Min | 3.27 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for SSCDRRN004NDAA3
This table gives cross-reference parts and alternative options found for SSCDRRN004NDAA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSCDRRN004NDAA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSCDRRN004NDAA5 | Peizoresistive Sensor, Differential, -.145Psi Min, 0.145Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, DIP-8 | Honeywell Sensing and Control | SSCDRRN004NDAA3 vs SSCDRRN004NDAA5 |