Part Details for SSCDRRN001NDAA5 by Honeywell Sensing and Control
Overview of SSCDRRN001NDAA5 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSCDRRN001NDAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X0593
|
Newark | Trustability Pressure Sensor |Honeywell SSCDRRN001NDAA5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.0900 | Buy Now |
DISTI #
SSCDRRN001NDAA5-ND
|
DigiKey | SENSOR 0.04PSID 0.08" 4.5V 8DIP Min Qty: 100 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.5400 | Buy Now |
DISTI #
785-SSCDRRN001NDAA5
|
Mouser Electronics | Board Mount Pressure Sensors DIP, Dual Rad Barbed Differential, 5V | 0 |
|
$40.5200 | Order Now |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 5% Total Error Band, DIP, Dual Radial Barbed Ports, Same Side, 1 inH₂O Differential, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant | 0 |
|
$34.7000 / $95.0300 | Buy Now |
DISTI #
SSCDRRN001NDAA5
|
TME | Sensor: pressure, -2.5÷2.5mbar, differential, OUT: analogue, THT Min Qty: 100 | 0 |
|
$101.6100 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 5% Total Error Band, DIP, Dual Radial Barbed Ports, Same Side, 1 inH₂O Differential, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant | 0 |
|
$34.7000 / $95.0300 | Buy Now |
Part Details for SSCDRRN001NDAA5
SSCDRRN001NDAA5 CAD Models
SSCDRRN001NDAA5 Part Data Attributes
|
SSCDRRN001NDAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCDRRN001NDAA5
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, -.0361Psi Min, 0.0361Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, DIP-8 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 1.93 MM | |
Body Breadth | 10 mm | |
Body Height | 6.16 mm | |
Body Length or Diameter | 13.35 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 0.0361 Psi | |
Pressure Range-Min | -0.0361 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.05 V | |
Supply Voltage-Min | 4.95 V | |
Surface Mount | NO | |
Termination Type | SOLDER |