Part Details for SSCDRNN160MDAA5 by Honeywell Sensing and Control
Overview of SSCDRNN160MDAA5 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSCDRNN160MDAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W0866
|
Newark | Trustability Silicon Pressure |Honeywell SSCDRNN160MDAA5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.3700 | Buy Now |
DISTI #
480-5448-ND
|
DigiKey | SENSOR 2.32PSID 0.08" 4.5V 8DIP Min Qty: 1 Lead time: 48 Weeks Container: Bulk |
67 In Stock |
|
$28.7400 / $45.1200 | Buy Now |
DISTI #
785-SSCDRNN160MDAA5
|
Mouser Electronics | Board Mount Pressure Sensors DIP, Sing Rad Barbed Differential, 5V RoHS: Compliant | 41 |
|
$28.7400 / $36.0400 | Buy Now |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, DIP, Single Radial Barbed Port, 160 mbar Differential, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
18 In Stock |
|
$28.0400 / $42.8800 | Buy Now |
DISTI #
65017571
|
Verical | Board Mount Pressure Sensor -0.16bar to 0.16bar Differential 8-Pin DIP Module RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 18 |
|
$37.8300 / $55.7440 | Buy Now |
DISTI #
SSCDRNN160MDAA5
|
TME | Sensor: pressure, -160÷160mbar, differential, OUT: analogue, THT Min Qty: 100 | 0 |
|
$72.1000 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, DIP, Single Radial Barbed Port, 160 mbar Differential, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
18 In Stock |
|
$28.0400 / $42.8800 | Buy Now |
|
Neutron USA | Board Mount Pressure Sensor Comp/Amp, 8-DIP Sing Rad Barb Dry gas ±160mbar Diff, Ratiom Vout: 0.5-4.5V (5V), Accur: ±0.25%, Resp t: 1ms, Vs: 4.75-5.25V, Op:-40~85°C | 50 |
|
$115.4900 | Buy Now |
|
Perfect Parts Corporation | 32 |
|
RFQ |
Part Details for SSCDRNN160MDAA5
SSCDRNN160MDAA5 CAD Models
SSCDRNN160MDAA5 Part Data Attributes
|
SSCDRNN160MDAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCDRNN160MDAA5
Honeywell Sensing and Control
Peizoresistive Sensor, Differential, -2.32Psi Min, 2.32Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, CERAMIC, DIP-8 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 1.93 MM | |
Body Breadth | 10 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 13.35 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 2.32 Psi | |
Pressure Range-Min | -2.32 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |