Part Details for SSCDANN150PG2A5 by Honeywell Sensing and Control
Overview of SSCDANN150PG2A5 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSCDANN150PG2A5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R7988
|
Newark | Pressure Sensor, Operating Pressure Max:150Psi, Sensor Output Type:Digital, Pressure Measurement Type:Gauge, Voltage Rating:5V, Port Style:Axial, Supply Current:2Ma, Product Range:Trustability Ssc Series, External Depth:10Mm Rohs Compliant: Yes |Honeywell SSCDANN150PG2A5 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.3700 | Buy Now |
DISTI #
480-5202-ND
|
DigiKey | SENSOR 150PSIG 0.19" 12BIT 8DIP Min Qty: 1 Lead time: 48 Weeks Container: Bulk |
423 In Stock |
|
$41.1086 / $61.9700 | Buy Now |
DISTI #
785-SSCDANN150PG2A5
|
Mouser Electronics | Board Mount Pressure Sensors DIP,Single Ax Barbed Gage, 5V RoHS: Compliant | 74 |
|
$28.7400 / $46.0600 | Buy Now |
|
Onlinecomponents.com | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, DIP, Single Axial Barbed Port, 150 psi Gage, I²C, Address 0x28 Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
186 In Stock |
|
$29.7300 / $65.1600 | Buy Now |
DISTI #
60932554
|
Verical | Pressure Sensor 0psi to 150psi Gage 8-Pin DIP RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 138 |
|
$31.7300 / $34.2800 | Buy Now |
DISTI #
70325741
|
Verical | Pressure Sensor 0psi to 150psi Gage 8-Pin DIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1423 | Americas - 46 |
|
$49.8160 / $84.7080 | Buy Now |
DISTI #
SSCDANN150PG2A5
|
TME | Sensor: pressure, 0÷150psi, gage, OUT: I2C, Usup: 4.75÷5.25VDC,5VDC Min Qty: 100 | 0 |
|
$68.4400 | RFQ |
|
Powell Electronics | Board Mount Pressure Sensor Min Qty: 100 | 44 |
|
$25.5500 / $31.9300 | Buy Now |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, DIP, Single Axial Barbed Port, 150 psi Gage, I²C, Address 0x28 Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
186 In Stock |
|
$29.7300 / $65.1600 | Buy Now |
Part Details for SSCDANN150PG2A5
SSCDANN150PG2A5 CAD Models
SSCDANN150PG2A5 Part Data Attributes
|
SSCDANN150PG2A5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCDANN150PG2A5
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 150Psi Max, 0.25%, 0.20-0.80V, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT, CERAMIC, DIP-8 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | Port Diameter = 4.93 MM and Port Height = 7.95 MM | |
Body Breadth | 10 mm | |
Body Height | 5.8 mm | |
Body Length or Diameter | 13.35 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.20-0.80V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 150 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 460 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |