Part Details for SSCDA100S by Sensitron Semiconductors
Overview of SSCDA100S by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSCDA100S
SSCDA100S CAD Models
SSCDA100S Part Data Attributes
|
SSCDA100S
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SSCDA100S
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 2 Element, 8.5A, Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | R-CSFM-D3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Case Connection | UNSPECIFIED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CSFM-D3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 8.5 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SSCDA100S
This table gives cross-reference parts and alternative options found for SSCDA100S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSCDA100S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSCDA80 | Rectifier Diode, 1 Phase, 2 Element, 8.5A, Silicon, | Sensitron Semiconductors | SSCDA100S vs SSCDA80 |
SSCDA80S | Rectifier Diode, 1 Phase, 2 Element, 8.5A, Silicon, | Sensitron Semiconductors | SSCDA100S vs SSCDA80S |
SSCDA20 | Rectifier Diode, 1 Phase, 2 Element, 8.5A, Silicon, | Sensitron Semiconductors | SSCDA100S vs SSCDA20 |
STDA20S | Rectifier Diode, 1 Phase, 2 Element, 8.5A, Silicon, | Sensitron Semiconductors | SSCDA100S vs STDA20S |
SSCDA10HES | Rectifier Diode, 1 Phase, 2 Element, 8.5A, Silicon, | Sensitron Semiconductors | SSCDA100S vs SSCDA10HES |
SSCDA60S | Rectifier Diode, 1 Phase, 2 Element, 8.5A, Silicon, | Sensitron Semiconductors | SSCDA100S vs SSCDA60S |
STDA80 | Rectifier Diode, 1 Phase, 2 Element, 8.5A, Silicon, | Sensitron Semiconductors | SSCDA100S vs STDA80 |
SSCDA40S | Rectifier Diode, 1 Phase, 2 Element, 8.5A, Silicon, | Sensitron Semiconductors | SSCDA100S vs SSCDA40S |
STDA40 | Rectifier Diode, 1 Phase, 2 Element, 8.5A, Silicon, | Sensitron Semiconductors | SSCDA100S vs STDA40 |
STDA60 | Rectifier Diode, 1 Phase, 2 Element, 8.5A, Silicon, | Sensitron Semiconductors | SSCDA100S vs STDA60 |