Part Details for SSCD202H by Zowie Technology Corp
Overview of SSCD202H by Zowie Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSCD202H
SSCD202H CAD Models
SSCD202H Part Data Attributes
|
SSCD202H
Zowie Technology Corp
Buy Now
Datasheet
|
Compare Parts:
SSCD202H
Zowie Technology Corp
Rectifier Diode, Schottky, 1 Element, 2A, 20V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZOWIE TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for SSCD202H
This table gives cross-reference parts and alternative options found for SSCD202H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSCD202H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SD1206S020S2R0 | Kyocera AVX Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, | SSCD202H vs SD1206S020S2R0 |
SD1206T020S2R0 | Kyocera AVX Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, | SSCD202H vs SD1206T020S2R0 |
SMD22LHE-TP | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, | SSCD202H vs SMD22LHE-TP |
CDBMS220-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | SSCD202H vs CDBMS220-HF |
SM220FL-C | Secos Corporation | Check for Price | 2A, 20V, SILICON, RECTIFIER DIODE, | SSCD202H vs SM220FL-C |
S22F4 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, | SSCD202H vs S22F4 |
SL22PL-TP | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, | SSCD202H vs SL22PL-TP |
SMD22HE-TP | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, | SSCD202H vs SMD22HE-TP |
S22F1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, | SSCD202H vs S22F1 |
SS22SHE3_B/H | Vishay Intertechnologies | Check for Price | Rectifier Diode, | SSCD202H vs SS22SHE3_B/H |