Part Details for SSC7150-ML-AB0-TR by Microchip Technology Inc
Overview of SSC7150-ML-AB0-TR by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSC7150-ML-AB0-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSC7150-ML-AB0-CT-ND
|
DigiKey | IC SENSOR FUSION HUB 28QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
26 In Stock |
|
$3.3900 / $3.7000 | Buy Now |
Part Details for SSC7150-ML-AB0-TR
SSC7150-ML-AB0-TR CAD Models
SSC7150-ML-AB0-TR Part Data Attributes:
|
SSC7150-ML-AB0-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SSC7150-ML-AB0-TR
Microchip Technology Inc
SSC7150-ML-AB0-TR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QCCN, LCC28,.24SQ,25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max | 20 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |