Part Details for SSC54-M3/9AT by Vishay Intertechnologies
Overview of SSC54-M3/9AT by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSC54-M3/9AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X1388
|
Newark | 5A,40V, smc Schottky Rect |Vishay SSC54-M3/9AT Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1740 / $0.2260 | Buy Now |
DISTI #
SSC54-M3/9AT
|
Avnet Americas | Diode Schottky 40V 5A 2-Pin DO-214AB T/R - Tape and Reel (Alt: SSC54-M3/9AT) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1773 / $0.2252 | Buy Now |
DISTI #
78-SSC54-M39AT
|
Mouser Electronics | Schottky Diodes & Rectifiers 5A,40V,SM SCHOTTKY RECT RoHS: Compliant | 5711 |
|
$0.1680 / $0.5400 | Buy Now |
DISTI #
SSC54-M3/9AT
|
TTI | Schottky Diodes & Rectifiers 5A,40V,SM SCHOTTKY RECT RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.1640 / $0.1740 | Buy Now |
DISTI #
SSC54-M3/9AT
|
Avnet Asia | Diode Schottky 40V 5A 2-Pin DO-214AB T/R (Alt: SSC54-M3/9AT) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.3779 / $0.4258 | Buy Now |
DISTI #
SSC54-M3/9AT
|
EBV Elektronik | (Alt: SSC54-M3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SSC54-M3/9AT
SSC54-M3/9AT CAD Models
SSC54-M3/9AT Part Data Attributes:
|
SSC54-M3/9AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SSC54-M3/9AT
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.49 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SSC54-M3/9AT
This table gives cross-reference parts and alternative options found for SSC54-M3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSC54-M3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSC54-M3/9AT | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | SSC54-M3/9AT vs SSC54-M3/9AT |
SM540C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Uniohm Corp | SSC54-M3/9AT vs SM540C |
SB54-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Gulfsemi | SSC54-M3/9AT vs SB54-C |
SSC54-M3/57T | DIODE RECTIFIER DIODE, Rectifier Diode | Vishay Semiconductors | SSC54-M3/9AT vs SSC54-M3/57T |