Part Details for SSC0402-100M by Tai-Tech Advanced Electronics Co Ltd
Overview of SSC0402-100M by Tai-Tech Advanced Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSC0402-100M
SSC0402-100M CAD Models
SSC0402-100M Part Data Attributes
|
SSC0402-100M
Tai-Tech Advanced Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SSC0402-100M
Tai-Tech Advanced Electronics Co Ltd
General Purpose Inductor, 10uH, 20%, 1919
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAI-TECH ADVANCED ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1919 | |
Construction | Shielded Construction | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Package Height | 2 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 4.8 mm | |
Packing Method | Tape, Embossed | |
Rated Current-Max | 0.61 A | |
Shielded | YES | |
Tolerance | 20% |