Part Details for SSB6TP020181NNNN by Thomas & Betts
Overview of SSB6TP020181NNNN by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSB6TP020181NNNN
SSB6TP020181NNNN CAD Models
SSB6TP020181NNNN Part Data Attributes
|
SSB6TP020181NNNN
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
SSB6TP020181NNNN
Thomas & Betts
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-2,POLYPROPYLENE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | POWER DISTRIBUTION BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for SSB6TP020181NNNN
This table gives cross-reference parts and alternative options found for SSB6TP020181NNNN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSB6TP020181NNNN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSB6UP02138114NN | Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6TP020181NNNN vs SSB6UP02138114NN |
SSB6CM02128116NN | Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6TP020181NNNN vs SSB6CM02128116NN |
SSB6TP021581NNNN | Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6TP020181NNNN vs SSB6TP021581NNNN |
SSB6CP02138112NN | Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6TP020181NNNN vs SSB6CP02138112NN |
SSB6FM02158113NN | Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6TP020181NNNN vs SSB6FM02158113NN |
SSB6FP02128113NN | Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6TP020181NNNN vs SSB6FP02128113NN |
SSB6FP02148111NN | Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6TP020181NNNN vs SSB6FP02148111NN |
SSB6TM020481NNNN | Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6TP020181NNNN vs SSB6TM020481NNNN |
SSB6TM02128114NN | Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6TP020181NNNN vs SSB6TM02128114NN |
SSB6FM02138115NN | Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6TP020181NNNN vs SSB6FM02138115NN |