SSB6TE200702
TE Connectivity
Description: 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK

Overview of SSB6TE200702 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SSB6TE200702 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SSB6TE200702 by TE Connectivity

SSB6TE200702
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
94V-2, POLYPROPYLENE
Fastening Method
SCREW
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
20
Rated Current
20 A
Rated Voltage
300 V
Safety Approval
CSA; UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Gauge
12 AWG
Want to compare parts?
  1. SSB6TE200702
    TE Connectivity
    20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
    VS

Alternate Parts for SSB6TE200702

This table gives cross-reference parts and alternative options found for SSB6TE200702. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSB6TE200702, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SSB6CF200103 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity SSB6TE200702 vs SSB6CF200103
SSB6FF200502 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity SSB6TE200702 vs SSB6FF200502
SSB6UF200402 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity SSB6TE200702 vs SSB6UF200402
SSB6UE201281 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity SSB6TE200702 vs SSB6UE201281
SSB6TF200109 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity SSB6TE200702 vs SSB6TF200109
SSB6FM200401 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity SSB6TE200702 vs SSB6FM200401
SSB6TG201581 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity SSB6TE200702 vs SSB6TG201581
SSB6TM200700 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity SSB6TE200702 vs SSB6TM200700
SSB6FM201280 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity SSB6TE200702 vs SSB6FM201280
RSB6RM20200213NN Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) Thomas & Betts SSB6TE200702 vs RSB6RM20200213NN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SSB6TE200702 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SSB6TE200702 by TE Connectivity

Select Manufacturer
Which Manufacturer of SSB6TE200702 would you like to use for your alert(s)?
  • Please alert me when SSB6TE200702 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SSB6TE200702 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SSB6TE200702 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SSB6TE200702 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SSB6TE200702.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SSB6TE200702 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: