Part Details for SSB6FG090100 by TE Connectivity
Overview of SSB6FG090100 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSB6FG090100
SSB6FG090100 CAD Models
SSB6FG090100 Part Data Attributes
|
SSB6FG090100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSB6FG090100
TE Connectivity
20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | 94V-2, POLYPROPYLENE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for SSB6FG090100
This table gives cross-reference parts and alternative options found for SSB6FG090100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSB6FG090100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSB6FM090702 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | SSB6FG090100 vs SSB6FM090702 |
RSB6HM09180214NN | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | SSB6FG090100 vs RSB6HM09180214NN |
SSB6CM090303 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | SSB6FG090100 vs SSB6CM090303 |
SSB6CG090480 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | SSB6FG090100 vs SSB6CG090480 |
SSB6CF090481 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | SSB6FG090100 vs SSB6CF090481 |
RSB6RM09200217NN | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | SSB6FG090100 vs RSB6RM09200217NN |
SSB6FF090880 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | SSB6FG090100 vs SSB6FF090880 |
RSB6VP09120323 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT | SSB6FG090100 vs RSB6VP09120323 |
SSB6TG091581 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | SSB6FG090100 vs SSB6TG091581 |
SSB6FE090401 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | SSB6FG090100 vs SSB6FE090401 |