Part Details for SSB6CG030301 by TE Connectivity
Overview of SSB6CG030301 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSB6CG030301
SSB6CG030301 CAD Models
SSB6CG030301 Part Data Attributes
|
SSB6CG030301
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSB6CG030301
TE Connectivity
20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | 94V-2, POLYPROPYLENE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for SSB6CG030301
This table gives cross-reference parts and alternative options found for SSB6CG030301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSB6CG030301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSB6FE030901 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | SSB6CG030301 vs SSB6FE030901 |
SSB6FG030404 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | SSB6CG030301 vs SSB6FG030404 |
RSB6SP03140213NN | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | SSB6CG030301 vs RSB6SP03140213NN |
RSB6SP03160211NN | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | SSB6CG030301 vs RSB6SP03160211NN |
RSB6SM03150215NN | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | SSB6CG030301 vs RSB6SM03150215NN |
RSB6SM03130217NN | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | SSB6CG030301 vs RSB6SM03130217NN |
JC6-W108-03 | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | SSB6CG030301 vs JC6-W108-03 |
RSB6SM03130915NN | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | SSB6CG030301 vs RSB6SM03130915NN |
SSB6CM031380 | TE Connectivity | Check for Price | 20A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | SSB6CG030301 vs SSB6CM031380 |
70R53-C | Molex | Check for Price | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | SSB6CG030301 vs 70R53-C |