Part Details for SSB6CF30120015NN by Thomas & Betts
Overview of SSB6CF30120015NN by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSB6CF30120015NN
SSB6CF30120015NN CAD Models
SSB6CF30120015NN Part Data Attributes
|
SSB6CF30120015NN
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
SSB6CF30120015NN
Thomas & Betts
Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYPROPYLENE, 94V-2 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 30 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |
Alternate Parts for SSB6CF30120015NN
This table gives cross-reference parts and alternative options found for SSB6CF30120015NN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSB6CF30120015NN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSB6TE301303NNNN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6CF30120015NN vs SSB6TE301303NNNN |
RSB3RP3012126 | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | SSB6CF30120015NN vs RSB3RP3012126 |
SSB3FF3012215 | 15A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | SSB6CF30120015NN vs SSB3FF3012215 |
SSB6FF301601NNNN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6CF30120015NN vs SSB6FF301601NNNN |
RSB3RT301502 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6CF30120015NN vs RSB3RT301502 |
SSB6CE30041012NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6CF30120015NN vs SSB6CE30041012NN |
SSB6UG30041012NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6CF30120015NN vs SSB6UG30041012NN |
RSB3VT30140128 | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6CF30120015NN vs RSB3VT30140128 |
SSB6UE30041014NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6CF30120015NN vs SSB6UE30041014NN |
SSB6CF30050413NN | Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Thomas & Betts | SSB6CF30120015NN vs SSB6CF30050413NN |